- Home ›
- All Products›
- 1232195
American Electrical
1232195
Ferrule, Non-ins, Crimp - 3/0 AWG/95mm2 - ID: 14.5mm L: 32mm - 100/Pkg
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Ferrule, Non-ins, Crimp - 3/0 AWG/95mm2 - ID: 14.5mm L: 32mm - 100/Pkg
Search Keywords: 1232195
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1232195
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 1232195 RoHS compliant?
Yes, 1232195 is RoHS compliant.
What is the lead time for 1232195?
The standard lead time for 1232195 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25 Packages
can ship
9 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$75.41
5
$67.29
10
$65.28
25
$59.92
50
$59.77
100
$58.32
250 +
$56.08
Click for Quote
Log in
to unlock special pricing