- Home ›
- All Products›
- 1232170
1232170
American Electrical
Ferrule, Non-ins, Crimp - 2/0 AWG/70mm2 - ID: 12.5mm L: 32mm - 100/Pkg
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Non-ins, Crimp - 2/0 AWG/70mm2 - ID: 12.5mm L: 32mm - 100/Pkg
Search Keywords: 1232170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1232170
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
22 Packages
can ship
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$66.43
5
$59.28
10
$57.51
25
$55.04
50
$52.78
100
$51.37
250 +
$50.70
Click for Quote
Log in
to unlock special pricing