- Home ›
- All Products›
- 1232116
1232116
American Electrical
Ferrule, Non-ins, Crimp - 6 AWG/16mm2 - ID: 5.8mm L: 32mm - 250/Pkg
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Non-ins, Crimp - 6 AWG/16mm2 - ID: 5.8mm L: 32mm - 250/Pkg
Search Keywords: 1232116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1232116
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:8536694020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11 Packages
can ship
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$54.48
5
$36.54
10
$33.42
25
$32.70
50
$31.66
100
$31.50
250 +
$31.35
Click for Quote
Log in
to unlock special pricing