- Home ›
- All Products›
- 1220116
1220116
American Electrical
Ferrule, Non-ins, Crimp - 6 AWG/16mm2 - ID: 5.8mm L: 20mm - 250/Pkg
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Non-ins, Crimp - 6 AWG/16mm2 - ID: 5.8mm L: 20mm - 250/Pkg
Search Keywords: 1220116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1220116
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37 Packages
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$35.91
5
$32.05
10
$31.97
25
$30.19
50
$28.53
100
$28.46
250 +
$27.41
Click for Quote
Log in
to unlock special pricing