- Home ›
- All Products›
- 122010150
122010150
American Electrical
Ferrule, Non-ins, Crimp - 16 AWG/1.5mm2 - ID: 1.7mm L: 20mm - 1000/Pkg
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Non-ins, Crimp - 16 AWG/1.5mm2 - ID: 1.7mm L: 20mm - 1000/Pkg
Search Keywords: 122010150
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:122010150
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 Packages
can ship
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$50.31
5
$44.89
10
$43.55
25
$42.29
50
$39.97
100
$38.91
250 +
$38.39
Click for Quote
Log in
to unlock special pricing