- Home ›
- All Products›
- 1218110
1218110
American Electrical
Ferrule, Non-ins, Crimp - 8 AWG/10mm2 - ID: 4.5mm L: 18mm - 500/Pkg
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Non-ins, Crimp - 8 AWG/10mm2 - ID: 4.5mm L: 18mm - 500/Pkg
Search Keywords: 1218110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:1218110
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
77 Packages
can ship
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$53.86
5
$48.06
10
$46.63
25
$44.63
50
$42.79
100
$41.65
250 +
$41.10
Click for Quote
Log in
to unlock special pricing