- Home ›
- All Products›
- 121810400
American Electrical
121810400
Ferrule, Non-ins, Crimp - 12 AWG/4mm2 - ID: 2.8mm L: 18mm - 1000/Pkg
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Ferrule, Non-ins, Crimp - 12 AWG/4mm2 - ID: 2.8mm L: 18mm - 1000/Pkg
Search Keywords: 121810400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:121810400
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 121810400 RoHS compliant?
Yes, 121810400 is RoHS compliant.
What is the lead time for 121810400?
The standard lead time for 121810400 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21 Packages
can ship
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$59.28
5
$52.89
10
$51.31
25
$49.11
50
$47.10
100
$45.84
250 +
$45.24
Click for Quote
Log in
to unlock special pricing