- Home ›
- All Products›
- 121510250
121510250
American Electrical
Ferrule, Non-ins, Crimp - 14 AWG/2.5mm2 - ID: 2.2mm L: 15mm - 1000/Pkg
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrule, Non-ins, Crimp - 14 AWG/2.5mm2 - ID: 2.2mm L: 15mm - 1000/Pkg
Search Keywords: 121510250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:121510250
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21 Packages
can ship
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$57.50
5
$51.31
10
$49.78
25
$47.64
50
$45.68
100
$44.47
250 +
$43.88
Click for Quote
Log in
to unlock special pricing