- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 121210100
American Electrical
121210100
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 18 AWG (1.00mm²) - 12.00mm Overall Length.
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Non-Insulated - DIN Style - 18 AWG (1.00mm²) - 12.00mm Overall Length.
Search Keywords: 121210100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:121210100
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 121210100 RoHS compliant?
Yes, 121210100 is RoHS compliant.
What is the lead time for 121210100?
The standard lead time for 121210100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$44.90
5
$40.06
10
$38.87
25
$37.74
50
$35.67
100
$34.72
250 +
$34.26
Click for Quote
Log in
to unlock special pricing