- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11182160
American Electrical
11182160
Wire Ferrule - Single Wire - Insulated - W Style - 6 AWG (16.00mm²) - 18.00mm Pin Length - 29.00mm Overall Length - Green.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 6 AWG (16.00mm²) - 18.00mm Pin Length - 29.00mm Overall Length - Green.
Search Keywords: 11182160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11182160
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 11182160 RoHS compliant?
Yes, 11182160 is RoHS compliant.
What is the lead time for 11182160?
The standard lead time for 11182160 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
37 Packages
can ship
9 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$35.91
5
$32.05
10
$31.97
25
$30.19
50
$28.53
100
$28.46
250 +
$27.41
Click for Quote
Log in
to unlock special pricing