- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11182040
American Electrical
11182040
Wire Ferrule - Single Wire - Insulated - W Style - 12 AWG (4.00mm²) - 18.00mm Pin Length - 26.00mm Overall Length - Gray.
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 12 AWG (4.00mm²) - 18.00mm Pin Length - 26.00mm Overall Length - Gray.
Search Keywords: 11182040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11182040
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 11182040 RoHS compliant?
Yes, 11182040 is RoHS compliant.
What is the lead time for 11182040?
The standard lead time for 11182040 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20 Packages
can ship
Minimum Order Quantity:
5 Packages
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
5
$16.52
25
$14.97
50
$14.30
100
$13.69
250
$13.12
500
$12.77
1,000 +
$12.61
Click for Quote
Log in
to unlock special pricing