- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 11181250
American Electrical
11181250
Wire Ferrule - Single Wire - Insulated - DIN Style - 4 AWG (25.00mm²) - 18.00mm Pin Length - 31.00mm Overall Length - Yellow.
Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - DIN Style - 4 AWG (25.00mm²) - 18.00mm Pin Length - 31.00mm Overall Length - Yellow.
Search Keywords: 11181250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Electrical
-
Part No:11181250
-
Unit of Measure:Per Package
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 11181250 RoHS compliant?
Yes, 11181250 is RoHS compliant.
What is the lead time for 11181250?
The standard lead time for 11181250 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$29.62
5
$27.71
10
$26.43
25
$25.64
50
$24.54
100
$23.53
250 +
$22.91
Click for Quote
Log in
to unlock special pricing