- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 102050
American Electrical
102050
Wire Ferrule - Single Wire - Insulated - W Style - 22 AWG (0.50mm²) - 8.00mm Pin Length - Orange.
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
Wire Ferrule - Single Wire - Insulated - W Style - 22 AWG (0.50mm²) - 8.00mm Pin Length - Orange.
Search Keywords: 102050
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | American Electrical |
| Part No: | 102050 |
| Unit of Measure: | Per Package |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 102050 RoHS compliant?
Yes, 102050 is RoHS compliant.
What is the lead time for 102050?
The standard lead time for 102050 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
1
$33.67
5
$31.50
10
$30.05
25
$29.15
50
$27.90
100
$26.75
250 +
$26.04
Click for Quote
Log in
to unlock special pricing