- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 165X02639XE
165X02639XE
Amphenol Conec
"E" Suffix = 165X02639X Pkgd 1/Bag
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
"E" Suffix = 165X02639X Pkgd 1/Bag
Search Keywords: 165X02639XE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Conec
-
Part No:165X02639XE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Hood
-
Shell Size:C
-
Angular Function:180 °
-
Operating Temperature:-40 to 120 °C
-
Connector Type:Connector D-Subminiature
-
Dimension:70.9 x 54.6 x 15 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$13.45
30
$12.19
60
$11.64
120
$8.94
270
$8.58
510
$8.35
1,020 +
$7.22
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments