- Home ›
- All Products›
- 132A11049X
132A11049X
Amphenol Conec
FEMALE 40A POWER CRIMP CONTACT(ALSO USED FOR 50A)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FEMALE 40A POWER CRIMP CONTACT(ALSO USED FOR 50A)
Search Keywords: 132A11049X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Conec
-
Part No:132A11049X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
100
$2.64
300
$2.45
500
$2.41
1,000
$1.81
2,500
$1.76
5,000
$1.71
7,500
$1.70
10,000 +
$1.69
Click for Quote
Log in
to unlock special pricing