- Home ›
- All Products›
- 131C16019X
131C16019X
Amphenol Conec
HS-Stift AC 10A 080 90°
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
HS-Stift AC 10A 080 90°
Search Keywords: 131C16019X
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Conec
-
Part No:131C16019X
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
9 Weeks
can ship
7/1/26
Tariffs may apply for U.S. shipments