- Home ›
- All Products›
- AB-FB01206-19712-XA1
AB-FB01206-19712-XA1
American Bright Optoelectronics
Top View Rope Light - IP67 - 12V - 120LED/m - RGB - 197"
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Top View Rope Light - IP67 - 12V - 120LED/m - RGB - 197"
Search Keywords: ABFB0120619712XA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:American Bright Optoelectronics
-
Part No:AB-FB01206-19712-XA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9405994090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$292.37
10
$179.92
15
$142.44
20 +
$139.59
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments