- Home ›
- All Products›
- AEV250-GN
AEV250-GN
Altran Magnetics
DC Contactor, 250A, 48 - 72VDC Coil, Non-Polar
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
DC Contactor, 250A, 48 - 72VDC Coil, Non-Polar
Search Keywords: AEV250GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altran Magnetics
-
Part No:AEV250-GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5
$167.52
10
$103.09
15
$81.61
20 +
$79.98
Click for Quote
Log in
to unlock special pricing