- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- SH18-5,08
Description
+
Conn Terminal Block F 18 POS 5.08mm Screw RA Cable Mount 12A
Search Keywords: SH18508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:SH18-5,08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Terminal Block3837
-
Mounting:Cable Mount3828
-
Gender:F3821
-
Termination Method:Screw3836
-
Pitch:5.08 mm
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12 A
-
Wire Size:14-30 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
Buy all 25 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
270
can ship
Stock lot only:
25
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$10.868
50
$9.880
100
$9.410
250
$9.120
500 +
$9.070
Click for Quote
Log in
to unlock special pricing