- Home ›
- All Products›
- R4-2014-23-1024-WT
R4-2014-23-1024-WT
Altech
Industrial relay, 4PDT 24VDC coil, 6A, 250VAC/24VDC
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Industrial relay, 4PDT 24VDC coil, 6A, 250VAC/24VDC
Search Keywords: R42014231024WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:R4-2014-23-1024-WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.