PZ11
Altech
Altech PZ11 Relay socket, dr, screw term. R15; 10A, 250VAC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech PZ11 Relay socket, dr, screw term. R15; 10A, 250VAC
Search Keywords: PZ11
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PZ11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
60
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$11.87
30
$11.50
50
$10.99
100
$10.67
250
$10.08
500
$9.81
1,000 +
$9.67
Click for Quote
Log in
to unlock special pricing