help desk software
Image is representational - see mfr. specs

PVP10-5,00

Altech

Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header HDR 10 POS 5mm Solder ST Thru-Hole
Search Keywords: PVP10500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    PVP10-5,00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
6,914 can ship
Stock lot only:
2
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 6/8/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.596
50
$2.360
250
$1.970
500
$1.920
1,000
$1.850
2,500
$1.840
5,000
$1.830
7,500
$1.820
10,000 +
$1.810
Click for Quote
Log in to unlock special pricing