- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- PLB5LB-230
PLB5LB-230
Altech
Altech PLB5LB-230 Metal Pilot Lights, Amber, LED Bulb, 230V AC, 30mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech PLB5LB-230 Metal Pilot Lights, Amber, LED Bulb, 230V AC, 30mm
Search Keywords: PLB5LB230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PLB5LB-230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539100060
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$22.50
10
$20.08
25
$19.48
50
$18.91
100
$17.88
250
$17.40
500 +
$17.14
Click for Quote
Log in
to unlock special pricing