- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- PI18-5,08
Description
+
Conn Shrouded Header (2 Sides) HDR 18 POS 5.08mm Solder Thru-Hole
Search Keywords: PI18508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:PI18-5,08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Shrouded Header (2 Sides)3594
-
Body Orientation:N/A
-
Gender:HDR3578
-
Mounting:Through Hole3586
-
Pitch:5.08 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:12 A
-
Termination Method:Solder3593
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
200
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$7.40
25
$6.09
50
$5.99
100
$5.83
250
$5.38
500
$5.30
1,000
$5.22
2,500 +
$5.07
Click for Quote
Log in
to unlock special pricing