- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-496
MV-496
Altech
PCB Terminal, 9.52mm PS, 6 Pole, Vert., 25A, 300V, Green | Altech Corp MV-496
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal, 9.52mm PS, 6 Pole, Vert., 25A, 300V, Green | Altech Corp MV-496
Search Keywords: MV496
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-496
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$5.15
50
$4.19
100
$4.00
300
$3.83
500
$3.67
1,000
$3.57
2,500
$3.48
5,000 +
$3.43
Click for Quote
Log in
to unlock special pricing