- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-495
MV-495
Altech
PCB Terminal, 9.52mm PS, 5 Pole, Vert., 25A, 300V, Green | Altech Corp MV-495
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal, 9.52mm PS, 5 Pole, Vert., 25A, 300V, Green | Altech Corp MV-495
Search Keywords: MV495
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-495
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
150
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$4.29
50
$3.48
100
$3.43
300
$3.23
500
$3.05
1,000
$3.01
2,500
$2.90
5,000 +
$2.85
Click for Quote
Log in
to unlock special pricing