- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-478
MV-478
Altech
PCB Terminal, 7.62mmPS, 8 pole, Vert, 25A, 750V, Green | Altech Corp MV-478
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal, 7.62mmPS, 8 pole, Vert, 25A, 750V, Green | Altech Corp MV-478
Search Keywords: MV478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-478
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$6.85
25
$5.74
100
$5.31
300
$4.88
500
$4.80
1,000
$4.73
2,500
$4.62
5,000 +
$4.55
Click for Quote
Log in
to unlock special pricing