- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-465
MV-465
Altech
Altech MV-465 Fixed PCB Block, 6.35mm/ 12.7mm Pin Spacing, 5 Poles, Vertical
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MV-465 Fixed PCB Block, 6.35mm/ 12.7mm Pin Spacing, 5 Poles, Vertical
Search Keywords: MV465
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$4.13
50
$3.36
100
$3.31
300
$3.12
500
$2.95
1,000
$2.90
2,500
$2.79
5,000 +
$2.75
Click for Quote
Log in
to unlock special pricing