- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-464
MV-464
Altech
Altech MV-464 Fixed PCB Block, 6.35mm/ 12.7mm Pin Spacing, 4 Poles, Vertical
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MV-464 Fixed PCB Block, 6.35mm/ 12.7mm Pin Spacing, 4 Poles, Vertical
Search Keywords: MV464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$3.31
50
$2.77
300
$2.49
500
$2.46
1,000
$2.36
2,500
$2.29
5,000
$2.23
7,500 +
$2.20
Click for Quote
Log in
to unlock special pricing