- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-279
MV-279
Altech
Altech MV-279 Fixed PCB Block, 7.50mm Pin Spacing, 9 Poles, Vertical
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MV-279 Fixed PCB Block, 7.50mm Pin Spacing, 9 Poles, Vertical
Search Keywords: MV279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-279
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$4.87
50
$3.95
100
$3.78
300
$3.61
500
$3.47
1,000
$3.37
2,500
$3.29
5,000 +
$3.24
Click for Quote
Log in
to unlock special pricing