- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-277
MV-277
Altech
Altech MV-277 Fixed PCB Block, 7.50mm Pin Spacing, 7 Poles, Vertical
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MV-277 Fixed PCB Block, 7.50mm Pin Spacing, 7 Poles, Vertical
Search Keywords: MV277
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-277
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$3.77
50
$3.16
300
$2.84
500
$2.80
1,000
$2.68
2,500
$2.61
5,000
$2.55
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing