- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-2714
MV-2714
Altech
Altech MV-2714 Fixed PCB Block, 7.50mm Pin Spacing, 14 Poles, Vertical
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MV-2714 Fixed PCB Block, 7.50mm Pin Spacing, 14 Poles, Vertical
Search Keywords: MV2714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-2714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
20
$4.35
40
$4.13
80
$3.92
160 +
$3.73
Click for Quote
Log in
to unlock special pricing