- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-2514
MV-2514
Altech
Altech MV-2514 Fixed PCB Block, 5.08mm Pin Spacing, 14 Poles, Vertical
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MV-2514 Fixed PCB Block, 5.08mm Pin Spacing, 14 Poles, Vertical
Search Keywords: MV2514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-2514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$6.69
25
$5.61
100
$5.19
250
$4.97
500
$4.77
1,000
$4.64
2,500
$4.52
5,000 +
$4.45
Click for Quote
Log in
to unlock special pricing