- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-153
MV-153
Altech
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A
Search Keywords: MV153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
339
can ship
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
200
$1.25
400
$1.18
600
$1.16
1,000
$1.15
2,600
$1.12
5,000
$1.11
7,600
$1.10
10,000 +
$1.09
Click for Quote
Log in
to unlock special pricing