- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MV-152
MV-152
Altech
PCB Terminal, 5mm pin spacing, 2 Pole, Vert, 10A, 300V, Grn | Altech Corp MV-152
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB Terminal, 5mm pin spacing, 2 Pole, Vert, 10A, 300V, Grn | Altech Corp MV-152
Search Keywords: MV152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MV-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,880
can ship
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
200
$0.894
400
$0.844
1,000
$0.826
2,600
$0.800
5,000
$0.798
7,600
$0.796
10,000
$0.794
15,000 +
$0.792
Click for Quote
Log in
to unlock special pricing