- Home ›
- All Products›
- MU-55
MU-55
Altech
Altech MU-55 Mounting Unit 55mm for MMS-63H + MC-50A~65A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MU-55 Mounting Unit 55mm for MMS-63H + MC-50A~65A
Search Keywords: MU55
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MU-55
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$36.95
5
$32.97
10
$32.47
25
$31.06
50
$29.36
100
$28.92
250 +
$28.20
Click for Quote
Log in
to unlock special pricing