- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MI-276
MI-276
Altech
Altech MI-276 Fixed PCB Block, 7.50mm Pin Spacing, 6 Poles, 35 Deg.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MI-276 Fixed PCB Block, 7.50mm Pin Spacing, 6 Poles, 35 Deg.
Search Keywords: MI276
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MI-276
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$3.98
50
$3.23
100
$3.19
300
$3.00
500
$2.84
1,000
$2.79
2,500
$2.69
5,000 +
$2.65
Click for Quote
Log in
to unlock special pricing