- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MI-2716
MI-2716
Altech
Altech MI-2716 Fixed PCB Block, 7.50mm Pin Spacing, 16 Poles, 35 Deg.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MI-2716 Fixed PCB Block, 7.50mm Pin Spacing, 16 Poles, 35 Deg.
Search Keywords: MI2716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MI-2716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$9.48
25
$8.59
50
$8.21
100
$7.97
250
$7.53
500
$7.33
1,000 +
$7.22
Click for Quote
Log in
to unlock special pricing