help desk software
Image is representational - see mfr. specs

MI-258-(45)

Altech

Conn Terminal Block 8 POS 5.08mm Solder Thru-Hole 15A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 8 POS 5.08mm Solder Thru-Hole 15A
Search Keywords: MI25845
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    MI-258-(45)
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IT
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    14-30 AWG
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,467 can ship
Minimum Order Quantity:
5
6 Weeks can ship 6/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.83
50
$3.92
100
$3.75
300
$3.59
500
$3.44
1,000
$3.35
2,500
$3.26
5,000 +
$3.21
Click for Quote
Log in to unlock special pricing