- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MHE-2715
MHE-2715
Altech
Altech MHE-2715 Fixed PCB Block, 7.50mm Pin Spacing, 15 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MHE-2715 Fixed PCB Block, 7.50mm Pin Spacing, 15 Poles, tal
Search Keywords: MHE2715
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MHE-2715
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.91
25
$8.08
50
$7.72
100
$7.49
250
$7.08
500
$6.89
1,000 +
$6.79
Click for Quote
Log in
to unlock special pricing