- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MHE-2713
MHE-2713
Altech
Altech MHE-2713 Fixed PCB Block, 7.50mm Pin Spacing, 13 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MHE-2713 Fixed PCB Block, 7.50mm Pin Spacing, 13 Poles, tal
Search Keywords: MHE2713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MHE-2713
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$8.62
25
$7.00
50
$6.89
100
$6.69
250
$6.14
500
$6.04
1,000
$5.95
2,500 +
$5.74
Click for Quote
Log in
to unlock special pricing