- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MHE-2712
MHE-2712
Altech
Altech MHE-2712 Fixed PCB Block, 7.50mm Pin Spacing, 12 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MHE-2712 Fixed PCB Block, 7.50mm Pin Spacing, 12 Poles, tal
Search Keywords: MHE2712
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MHE-2712
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$7.98
25
$6.48
50
$6.39
100
$6.19
300
$5.68
500
$5.60
1,000
$5.52
2,500 +
$5.32
Click for Quote
Log in
to unlock special pricing