- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MHE-167
MHE-167
Altech
Altech MHE-167 Fixed PCB Block, 5.00mm Pin Spacing, 7 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MHE-167 Fixed PCB Block, 5.00mm Pin Spacing, 7 Poles, tal
Search Keywords: MHE167
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MHE-167
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$3.62
50
$3.03
300
$2.72
500
$2.68
1,000
$2.58
2,500
$2.51
5,000
$2.44
7,500 +
$2.40
Click for Quote
Log in
to unlock special pricing