- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MHE-165
MHE-165
Altech
Altech MHE-165 Fixed PCB Block, 5.00mm Pin Spacing, 5 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MHE-165 Fixed PCB Block, 5.00mm Pin Spacing, 5 Poles, tal
Search Keywords: MHE165
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MHE-165
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$2.11
300
$2.01
500
$1.96
1,000
$1.85
2,500
$1.80
5,000
$1.75
7,500
$1.73
10,000 +
$1.70
Click for Quote
Log in
to unlock special pricing