- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MHE-1619
MHE-1619
Altech
Altech MHE-1619 Fixed PCB Block, 5.00mm Pin Spacing, 19 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MHE-1619 Fixed PCB Block, 5.00mm Pin Spacing, 19 Poles, tal
Search Keywords: MHE1619
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MHE-1619
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$10.18
50
$7.63
75
$7.13
100 +
$6.98
Click for Quote
Log in
to unlock special pricing