- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MHE-1617
MHE-1617
Altech
Altech MHE-1617 Fixed PCB Block, 5.00mm Pin Spacing, 17 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MHE-1617 Fixed PCB Block, 5.00mm Pin Spacing, 17 Poles, tal
Search Keywords: MHE1617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MHE-1617
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$8.77
25
$7.12
50
$7.02
100
$6.81
300
$6.25
500
$6.15
1,000
$6.06
2,500 +
$5.85
Click for Quote
Log in
to unlock special pricing