- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-278
MH-278
Altech
Altech MH-278 Fixed PCB Block, 7.50mm Pin Spacing, 8 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-278 Fixed PCB Block, 7.50mm Pin Spacing, 8 Poles, tal
Search Keywords: MH278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-278
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$5.12
50
$4.16
100
$3.97
300
$3.80
500
$3.64
1,000
$3.55
2,500
$3.45
5,000 +
$3.40
Click for Quote
Log in
to unlock special pricing