- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-272
MH-272
Altech
Altech MH-272 Fixed PCB Block, 7.50mm Pin Spacing, 2 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-272 Fixed PCB Block, 7.50mm Pin Spacing, 2 Poles, tal
Search Keywords: MH272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
100
$1.000
300
$0.969
500
$0.925
1,000
$0.886
2,500
$0.849
5,000
$0.827
7,500
$0.814
10,000 +
$0.802
Click for Quote
Log in
to unlock special pricing