- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-2716
MH-2716
Altech
Altech MH-2716 Fixed PCB Block, 7.50mm Pin Spacing, 16 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-2716 Fixed PCB Block, 7.50mm Pin Spacing, 16 Poles, tal
Search Keywords: MH2716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-2716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
20
$5.86
40
$5.57
80
$5.29
160 +
$5.03
Click for Quote
Log in
to unlock special pricing