- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- MH-2711
MH-2711
Altech
Altech MH-2711 Fixed PCB Block, 7.50mm Pin Spacing, 11 Poles, tal
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Altech MH-2711 Fixed PCB Block, 7.50mm Pin Spacing, 11 Poles, tal
Search Keywords: MH2711
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:MH-2711
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$7.04
25
$5.90
100
$5.46
300
$5.01
500
$4.94
1,000
$4.86
2,500
$4.75
5,000 +
$4.68
Click for Quote
Log in
to unlock special pricing